text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1H4R7S

EEU-EB Series 50 V 4.7 uF Ø 5 x 11 mm LS=2 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Panasonic Industry EEU-EB1H4R7S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 18mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.04
USD
Quantity
Unit Price
400
$0.0526
1,250
$0.0512
3,000
$0.0501
7,500
$0.049
20,000+
$0.0468
Product Variant Information section