text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FTH101XAP

EEE-FT Series 50 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR High Reflow Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EEE-FTH101XAP - Technical Attributes
Attributes Table
Series: FT
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 350mA
ESR (Equivalent Series Resistance): 0.34Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$117.00
USD
Quantity
Unit Price
900
$0.13
2,700
$0.127
9,000
$0.125
13,500+
$0.123