text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1H331AP

EEE-FT Series 50 V 330 uF Ø 10 x 10.2 mm 105°C SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Panasonic EEE-FT1H331AP - Technical Attributes
Attributes Table
Series: FT
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 900mA
ESR (Equivalent Series Resistance): 0.12Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
97,000
USA:
76,500
Germany (Online Only):
20,500
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
2,500
$0.31
5,000+
$0.305
Product Variant Information section