EEE-FPE101XAP in Reel by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FPE101XAP

EEE-FP Series 25 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR High Reflow Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Panasonic EEE-FPE101XAP - Technical Attributes
Attributes Table
Series: FP
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69,300
USA:
69,300
5,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$141.30
USD
Quantity
Unit Price
900
$0.157
1,800
$0.155
3,600
$0.153
13,500+
$0.149
Product Variant Information section