EEE-FK1J471AM in Reel by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1J471AM

EEE FK Series 63 V 470 uF Ø16 x 16.5 mm 105°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Panasonic EEE-FK1J471AM - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.1A
Impedance: 82mΩ
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,750
USA:
3,750
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$103.75
USD
Quantity
Unit Price
125
$0.83
375
$0.81
500
$0.805
1,250
$0.785
1,875+
$0.77
Product Variant Information section