EEE-FK1H221GP in Reel by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1H221GP

EEE-FK Series 50 V 220 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Panasonic EEE-FK1H221GP - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Impedance: 0.18Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$110.00
USD
Quantity
Unit Price
500
$0.22
1,500
$0.215
5,000
$0.21
7,500+
$0.205