text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1C471P

EEE-FK Series 16 V 470 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Panasonic EEE-FK1C471P - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
43,500
USA:
6,000
Germany (Online Only):
37,500
1,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$102.50
USD
Quantity
Unit Price
500
$0.205
1,500
$0.20
2,000
$0.199
5,000
$0.196
7,500+
$0.193
Product Variant Information section