Manufacturer Part #
EEE-FK1A471GP
EEE-FK Series 10 V 470 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
Product Specification Section
Panasonic EEE-FK1A471GP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEE-FK1A471GP - Technical Attributes
Attributes Table
Series: | FK |
Type: | V-Chip |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 600mA |
Impedance: | 0.16Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 10.2mm x D 8mm |
Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
41,500
Germany (Online Only):
41,500
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.146
1,500
$0.143
2,500
$0.141
5,000
$0.139
10,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Stud Mount