
Manufacturer Part #
EEE-FC1V101P
EEE-FC Series 35 V 100 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic
Product Specification Section
Panasonic EEE-FC1V101P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
07/26/2022 Details and Download
Part Status:
Active
Active
Panasonic EEE-FC1V101P - Technical Attributes
Attributes Table
Series: | FC |
Type: | V-Chip |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 670mA |
Impedance: | 0.15Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 10.2mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.22
1,500
$0.215
5,000
$0.21
7,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount