EEE-FC1H220P in Reel by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1H220P

EEE-FC Series 50 V 22 uF Ø 8 x 6.2 mm 105 °C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Panasonic EEE-FC1H220P - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 120mA
Impedance: 0.7Ω
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$139.00
USD
Quantity
Unit Price
1,000
$0.139
2,000
$0.137
4,000
$0.136
5,000
$0.135
15,000+
$0.132
Product Variant Information section