text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1HA101UP

EEE-S Series 50 V 100 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Panasonic EEE-1HA101UP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 200mA
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
5,500
Germany (Online Only):
2,500
145,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$89.50
USD
Quantity
Unit Price
500
$0.179
1,500
$0.175
2,500
$0.174
5,000
$0.171
10,000+
$0.168
Product Variant Information section