text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VHG222

NHG Series 35 V 2200 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Panasonic ECA-1VHG222 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1260mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,361
USA:
3,361
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Unit Price
1
$0.63
40
$0.62
150
$0.60
400
$0.585
1,500+
$0.56
Product Variant Information section