Manufacturer Part #
DB-5R5D334T
DB series 5.5 V 330 nF 13.5 x 7.5 mm Aluminum Electrolytic Dynacap Capacitor
Product Specification Section
ELNA DB-5R5D334T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
09/23/2022 Details and Download
Part Status:
Active
Active
ELNA DB-5R5D334T - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 330nF |
Rated Voltage: | 5.5V |
Operating Temp-Max: | 70°C |
Dimension: | L 7.5mm x D 13.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.82
30
$0.80
125
$0.775
300
$0.76
1,250+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole