text.skipToContent text.skipToNavigation

Manufacturer Part #

CA050M0022RED-0605

CA Series 22 uF 50 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo CA050M0022RED-0605 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 22µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$427.00
USD
Quantity
Unit Price
1,000
$0.0444
3,000
$0.0432
5,000
$0.0427
20,000
$0.0413
30,000+
$0.0403
Product Variant Information section