text.skipToContent text.skipToNavigation

Manufacturer Part #

CA035M0220REF-0810

CA Series 220 uF 35 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo CA035M0220REF-0810 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
Total
$306.00
USD
Quantity
Unit Price
500
$0.107
1,500
$0.104
2,500
$0.102
7,500
$0.0994
12,500+
$0.0968
Product Variant Information section