Manufacturer Part #
CA035M0022RED-0605
CA Series 22 uF 35 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor
Product Specification Section
Yageo CA035M0022RED-0605 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo CA035M0022RED-0605 - Technical Attributes
Attributes Table
Type: | Can - SMT |
Capacitance: | 22µF |
Rated Voltage: | 35V |
Operating Temp-Max: | 85°C |
Dimension: | L 5.4mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0444
3,000
$0.0432
5,000
$0.0427
20,000
$0.0413
30,000+
$0.0403
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount