Manufacturer Part #
B43544B9397M60
B43544 Series 400 V 390 uF 105 °C Ø 30 x 40 mm Aluminum Electrolytic Cap
Product Specification Section
TDK EPCOS B43544B9397M60 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B43544B9397M60 - Technical Attributes
Attributes Table
Series: | B43544 |
Type: | Can - Snap-In |
Capacitance: | 390µF |
Tolerance (%): | ±20% |
Rated Voltage: | 400V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2.12A |
ESR (Equivalent Series Resistance): | 150mΩ |
Impedance: | 220mΩ |
Lead Spacing: | 10mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.15% |
Dimension: | L 40mm x D 30mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
80
$5.84
160
$5.81
240
$5.79
320
$5.78
400+
$5.74
Product Variant Information section
Available Packaging
Package Qty:
80 per Bag