Manufacturer Part #
B43504B9337M
B43504 Series 330 uF 400 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Product Specification Section
TDK EPCOS B43504B9337M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B43504B9337M - Technical Attributes
Attributes Table
Type: | Can - Snap-In |
Capacitance: | 330µF |
Rated Voltage: | 400V |
Operating Temp-Max: | 105°C |
Dimension: | L 35mm x D 35mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$7.46
5
$7.36
25
$7.27
50
$7.23
150+
$7.10
Product Variant Information section
Available Packaging
Package Qty:
60 per Bag