text.skipToContent text.skipToNavigation

Manufacturer Part #

B41896C5278M

B41896 Series 25 v 2700 uf 135'c 16x31.5mm LS=7.5mm Low imp. 3k hrs Electrolytic

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
TDK EPCOS B41896C5278M - Technical Attributes
Attributes Table
Series: B41896
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 7000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 3.16A
ESR (Equivalent Series Resistance): 23mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 125°C
Leakage Current: 680µA
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,040
USA:
3,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.58
USD
Quantity
Unit Price
1
$1.58
30
$1.56
100
$1.54
250
$1.52
750+
$1.48
Product Variant Information section