text.skipToContent text.skipToNavigation

Manufacturer Part #

B41231C4229M

B41231C Series 16 V 22000 uF 85°C 2 kHrs Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B41231C4229M - Technical Attributes
Attributes Table
Series: B41231
Type: Can - Snap-In
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Operating Temp Range: -40°C to +85°C
Ripple Current: 5.39A
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  30mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
640
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1600
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,160.00
USD
Quantity
Unit Price
1
$1.44
30
$1.42
100
$1.40
250
$1.38
750+
$1.35
Product Variant Information section