Manufacturer Part #
B41231B7828M
B41231 Series 8200 uF 35 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Product Specification Section
TDK EPCOS B41231B7828M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B41231B7828M - Technical Attributes
Attributes Table
Type: | Can - Snap-In |
Capacitance: | 8200µF |
Rated Voltage: | 35V |
Operating Temp-Max: | 85°C |
Dimension: | L 40mm x D 25.4mm |
Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.35
30
$1.33
100
$1.31
250
$1.30
750+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
130 per Bag
Mounting Method:
Snap Mount