text.skipToContent text.skipToNavigation

Manufacturer Part #

AEA0810680M050R

AEA Series 50 V 68 uF 105C 8 x 10.5mm 5k hrs Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX AEA0810680M050R - Technical Attributes
Attributes Table
Series: AEA
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Impedance: 340mΩ
Dimension: L  8.3mm x W  8.3mm x H  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
500
$0.305
1,000
$0.30
2,000
$0.295
7,500+
$0.285