50ZLJ1000M16X25 in Bag by Rubycon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

50ZLJ1000M16X25

ZLJ Series 50 v 1000 uf 105'c 16x25mm LS=7.5mm Low Imp 10k hrs Electrolytic

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Rubycon 50ZLJ1000M16X25 - Technical Attributes
Attributes Table
Series: ZLJ
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 HRS @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3.51A
Impedance: 22mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  27mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.73
USD
Quantity
Unit Price
1
$0.725
30
$0.705
100
$0.685
200
$0.675
500+
$0.64
Product Variant Information section