50TZV220M10X10.5 in Reel by Rubycon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

50TZV220M10X10.5

TZV Series 220 uF 50 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Rubycon 50TZV220M10X10.5 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 220µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
62,500
USA:
62,500
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$132.50
USD
Quantity
Unit Price
500
$0.265
1,000
$0.26
1,500
$0.255
2,500+
$0.25
Product Variant Information section