50SVPF39M in Reel by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

50SVPF39M

CAP ALUM POLY 39UF 20% 50V SMD

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Panasonic 50SVPF39M - Technical Attributes
Attributes Table
Series: SVPF
Type: Can - SMT
Capacitance: 39µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3800mA
ESR (Equivalent Series Resistance): 25mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 390µA
Dimension: L  8.3mm x W  8.3mm x H  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$256.00
USD
Quantity
Unit Price
400
$0.64
800
$0.63
1,200
$0.62
2,000+
$0.605
Product Variant Information section