text.skipToContent text.skipToNavigation

Manufacturer Part #

450VXH150MEFCSN25X30

VXH SERIES SNAP-IN 450V 150uF 25x30MM 105C 5000HRS

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 450VXH150MEFCSN25X30 - Technical Attributes
Attributes Table
Series: VXH
Type: Can - Snap-In
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.12A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,224.00
USD
Quantity
Unit Price
10
$2.18
30
$2.15
100
$2.11
200
$2.10
500+
$2.04
Product Variant Information section