450BXW47MEFR14.5X30 in Bag by Rubycon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

450BXW47MEFR14.5X30

BXW series 450V 47uF 20% 105'C 10k hrs Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Rubycon 450BXW47MEFR14.5X30 - Technical Attributes
Attributes Table
Series: BXW
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.288A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  14.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.87
USD
Quantity
Unit Price
1
$0.87
30
$0.845
125
$0.82
300
$0.805
1,250+
$0.765
Product Variant Information section