350MXG470MEFCSN25X50 in Bag by Rubycon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

350MXG470MEFCSN25X50

MXG series 350V 470uF 105C 25x50mm Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Rubycon 350MXG470MEFCSN25X50 - Technical Attributes
Attributes Table
Series: MXG
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 2.06A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  50mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$398.00
USD
Quantity
Unit Price
200
$1.99
400
$2.04
600
$2.03
800
$2.02
1,000+
$1.99
Product Variant Information section