text.skipToContent text.skipToNavigation

Manufacturer Part #

250MXG820MEFCSN22X60

MXG Series 250 V 820 uF 105 °C Ø 22 x 60 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 250MXG820MEFCSN22X60 - Technical Attributes
Attributes Table
Series: MXG
Type: Can - Snap-In
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.77A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 1.35mA
Dimension: L  60mm x D  22mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$614.00
USD
Quantity
Unit Price
10
$3.19
25
$3.15
75
$3.10
150
$3.07
400+
$2.99
Product Variant Information section