100ZLJ56MT810X12.5 in Ammo Pack by Rubycon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

100ZLJ56MT810X12.5

56 µF 100 V 9000 Hrs @ 105°C Radial Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 100ZLJ56MT810X12.5 - Technical Attributes
Attributes Table
Series: ZLJ
Type: Radial
Capacitance: 56µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 9000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 780mA
Impedance: 170mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$46.30
USD
Quantity
Unit Price
500
$0.0926
1,000
$0.0908
1,500
$0.0915
2,000
$0.089
2,500
$0.0885
7,500
$0.085
10,000
$0.0871
15,000+
$0.085
Product Variant Information section