text.skipToContent text.skipToNavigation

Manufacturer Part #

UX60-MB-5ST(70)

UX Series MINI USB 2.0 SMT Right Angle Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Hirose Electric UX60-MB-5ST(70) - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1A
Voltage Rating: 5V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -30°C to +75°C
Mating Cycles: 5000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
4,000+
$0.44
Product Variant Information section