Manufacturer Part #
USB4525-03-A
USB4525 Series 24 Position Dual Row 20 V 5A Horizontal SMT USB Type C Receptacle
Product Specification Section
GCT USB4525-03-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4525-03-A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 24 |
Current Rating: | 5A |
Voltage Rating: | 20V |
Color: | Black |
Insulation Resistance: | 40mΩ |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.58
10
$0.545
40
$0.525
125
$0.51
400+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
900 per
Mounting Method:
Surface Mount