text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4520-03-0-A

24 (16+8 Dummy) Position USB-C (USB TYPE-C) USB 2.0 Receptacle Connector

Product Specification Section
GCT USB4520-03-0-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female
No of Positions: 24 (16+8 Dummy)
Current Rating: 5A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.00
USD
Quantity
Web Price
1,400
$0.42
2,800
$0.41
4,200
$0.405
5,600+
$0.395