Manufacturer Part #
USB4520-03-0-A
24 (16+8 Dummy) Position USB-C (USB TYPE-C) USB 2.0 Receptacle Connector
Product Specification Section
GCT USB4520-03-0-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4520-03-0-A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 24 (16+8 Dummy) |
Current Rating: | 5A |
Voltage Rating: | 48V |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -25°C to +85°C |
Mating Cycles: | 10000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,400
$0.40
2,800
$0.39
4,200
$0.385
5,600+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Mounting Method:
Surface Mount