Manufacturer Part #
USB4510-03-1-A
USB4510 Series 48 VDC 240 W Receptacle Right Angled SMT USB Type C Connector
Product Specification Section
GCT USB4510-03-1-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4510-03-1-A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 24 |
Current Rating: | 5A |
Voltage Rating: | 48V |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -25°C to +85°C |
Rated Power: | 240W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,400
$0.37
2,800
$0.365
4,200+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Mounting Method:
Surface Mount