Manufacturer Part #
USB4500-03-0-A
USB Type C Receptacle for USB 2.0, SMT Type Mid Mount, 0.80 mm Offset
Product Specification Section
GCT USB4500-03-0-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4500-03-0-A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
Gender: | Female |
Current Rating: | 5A |
Voltage Rating: | 20V |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,400
$0.42
2,800
$0.41
4,200
$0.405
5,600+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel