text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4230-03-A

24 Pin USB3.2 Gen 2 TypeC Receptacle Hybrid Type PCB Top Mount USB Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT USB4230-03-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Female
No of Positions: 1
Current Rating: 5A
Voltage Rating: 48V
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.50
USD
Quantity
Unit Price
700
$0.605
1,400
$0.60
2,100
$0.595
2,800
$0.59
3,500+
$0.58