text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4210-GF-A

16 Position 48 V 5 A Right Angle Straight Type C USB 2.0 Receptacle Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT USB4210-GF-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 16
Current Rating: 5A
Voltage Rating: 48V
Insulation Resistance: 100MΩ
Operating Temp Range: -55°C to +85°C
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
500
$0.65
1,000
$0.64
1,500
$0.635
2,000
$0.63
2,500+
$0.615