Manufacturer Part #
USB4151-GF-C
24 Position 48 VDC 240 W 6.25 A USB Type C Vertical USB 3.1 Plug Connector
Product Specification Section
GCT USB4151-GF-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4151-GF-C - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 3.2 |
Gender: | Male Plug |
No of Positions: | 24 |
Current Rating: | 6.25A |
Voltage Rating: | 48V |
Operating Temp Range: | -40°C to +85°C |
Rated Power: | 240W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
400
$1.17
800
$1.16
1,600
$1.15
2,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount