Manufacturer Part #
USB4070-30-C
24 Position 48 V 240 W Right Angle Through Hole USB-C Receptacle Connector
Product Specification Section
GCT USB4070-30-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4070-30-C - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 3.2 |
Gender: | Female |
No of Positions: | 24 |
Current Rating: | 5A |
Voltage Rating: | 48V |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +85°C |
Mating Cycles: | 10000 |
Rated Power: | 240W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.99
5
$1.94
25
$1.90
75
$1.86
200+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Surface Mount