Manufacturer Part #
USB3510-30-C
Micro B Skt, SMT, Vertical, 30, With Peg, TR, IP67
Product Specification Section
GCT USB3510-30-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB3510-30-C - Technical Attributes
Attributes Table
Style: | USB - micro B |
Interface/Version: | 2.0 |
Gender: | Male Receptacle |
No of Positions: | 5 |
Current Rating: | 1.8A |
Voltage Rating: | 30V |
Color: | Black |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -30°C to +85°C |
Mating Cycles: | 100000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
700
$1.25
1,400+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount