Manufacturer Part #
USB3130-30-A
USB3130 Series Outer 1.5 mm Shell Stakes Vertical Micro B USB Receptacle
Product Specification Section
GCT USB3130-30-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB3130-30-A - Technical Attributes
Attributes Table
Mounting Method: | Through Hole |
Features & Applications
The USB3130-30-A is a part of USB series Type B USB connector. It has an operating temperature ranging from -55°C to +85°C.
Specifications:
- Materials:
- Plastic Housing: LCP, UL94V-0, Black, LCP, UL94V-0
- Contact Terminal: Copper Alloy
- Metallic Shell: Stainless Steel
- Finish:
- Underplating: Nickel
- Plating:
- Contact Area: 30µ" Gold
- Solder Tails: Gold Flash
- Metallic Shell: Matte Tin 80µ" min
- Electrical:
- Voltage Rating: 30 V AC
- Current Rating: 1 A AC/DC
- Contact Resistance: 30mΩ Max
- Insulating Resistance: 1000 MΩ Min
- Dielectric Withstand Voltage: 100 V AC/Min
- Mechanical:
- Mating Force: 35 N Max
- Unmating Force: 10 N Min
- Durability: 10000 cycles
Pricing Section
Global Stock:
4,500
USA:
1,500
Germany (Online Only):
3,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,500
$0.35
3,000
$0.345
4,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Through Hole