text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3070-30-A

USB Series Mid Bottom Surface Mount Right Angle Micro USB B Type Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT USB3070-30-A - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The USB3070-30-A is a part of USB series Type B USB connector. It has an operating temperature ranging from -20°C to +80°C.

Specifications:

  • Materials:
    • Plastic Housing: LCP, UL94V-0, Black, LCP, UL94V-0
    • Contact Terminal: Copper Alloy
    • Metallic Shell: Stainless Steel
  • Plating:
    • Underplating: 50 µ" Nickel
    • Finish:
      • Contact Area: 30µ" Gold plating
      • Solder Tails: Gold Flash
      • Metallic Shell: Matte Tin
  • Electrical:
    • Voltage Rating: 100 V AC
    • Current Rating: 1 A AC/DC
    • Contact Resistance: 30mΩ Max
  • Insulating Resistance: 1000 MΩ Min
    • Dielectric Withstand Voltage: 250 V AC/Min
  • Mechanical:
    • Mating Force: 35 N Max
    • Unmating Force: 8 N Min
    • Durability: 10000
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
1,500
$0.305
3,000
$0.30
4,500+
$0.295