text.skipToContent text.skipToNavigation

Manufacturer Part #

USB1135-15-9-L-B

USB A 3.0 Skt RA High Life 15µ" T Hole W/Shell Stake Tray

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2341
Product Specification Section
GCT USB1135-15-9-L-B - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 3.0
Gender: Receptacle, Female Sockets
No of Positions: 9
Current Rating: 3A
Voltage Rating: 30V
Color: Blue
Insulation Resistance: 100MΩ
Operating Temp Range: -55°C to +85°C
Mating Cycles: 20000
Mounting Method: Through Hole
Features & Applications

The USB1135 is a 3.0 variant tested to 20,000 mating cycles
Perfect for fast charging and high traffic applications.  With increased durability through a stainless steel construction of the shell this allows for improved retention forces.
USB1135 twice as durable than standard USB A 3.0
In addition to the increased mating cycle specification the UBS1135 connectors is rated 3A, double that of comparable products giving designs the option for quick charge functionality.
Available in top mount, through-hole configuration, with two kinked shell stakes for retention in the PCB while processing. 

•             USB Type A 3.0
•             20,000 Mating Cycles
•             3 Amp Current Rating
•             Nine Pin configuration
•             Horizontally mounted Socket
•             Stainless Steel tabs
•             2 Sprung PCB shell stakes

APPLICATIONS
•             Public environment charging equipment
•             Transportation charging outlets
•             Any devices exposed to high-usage applications

Pricing Section
Global Stock:
3,800
USA:
2,500
Germany (Online Only):
1,300
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.50
USD
Quantity
Unit Price
100
$0.655
300
$0.635
500
$0.63
1,500
$0.615
2,500+
$0.60