UJ40-C-V-G-SMT-TR in Reel by Same Sky - CUI Devices | USB Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ40-C-V-G-SMT-TR

24 Position Surface Mount, Through Hole USB-C USB 4.0 Receptacle Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Same Sky - CUI Devices UJ40-C-V-G-SMT-TR - Technical Attributes
Attributes Table
Style: USB Type C
Gender: Female Receptacle
No of Positions: 24
Current Rating: 5A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$845.00
USD
Quantity
Unit Price
250
$3.38
500+
$3.33
Product Variant Information section