text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ31-CH-3-SMT-TR

UJ31 Series 1 Port 24 Contact Horizontal Type C USB 3.2 Gen 2 Receptacle

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices UJ31-CH-3-SMT-TR - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Male
No of Positions: 24
Current Rating: 5A
Voltage Rating: 20V
Insulation Resistance: 100MΩ
Operating Temp Range: -35°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
850
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.50
USD
Quantity
Unit Price
850
$0.81
1,700+
$0.79
Product Variant Information section