text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ31-CH-3-MSMT-TR-67

24 Position Surface Mount; Through Hole, Right Angle USB-C Receptacle Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices UJ31-CH-3-MSMT-TR-67 - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Female Receptacle
No of Positions: 24
Current Rating: 6.25A
Voltage Rating: 20V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +80°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,442.00
USD
Quantity
Unit Price
700+
$2.06
Product Variant Information section