text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ2-MIBH-4-SMT-TR-67

UJ2 Series 1 Port 5 Contact Right Angle 2.0 Micro B USB Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2351
Product Specification Section
Same Sky - CUI Devices UJ2-MIBH-4-SMT-TR-67 - Technical Attributes
Attributes Table
Style: USB - micro B
Interface/Version: 2.0
No of Positions: 5
Current Rating: 0.5A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,350
USA:
1,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,295.00
USD
Quantity
Unit Price
1,350+
$1.70