text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ2-MIBH-2-SMT-TR-67

5 Position Surface Mount, Right Angle USB - micro B USB 2.0 Receptacle Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices UJ2-MIBH-2-SMT-TR-67 - Technical Attributes
Attributes Table
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 5
Current Rating: 1.8A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -30°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
500
$1.50
1,000+
$1.48
Product Variant Information section