text.skipToContent text.skipToNavigation

Manufacturer Part #

UE27AC5410H

USB Connector Right Angle USB A

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2434
Product Specification Section
Amphenol Communications Solutions UE27AC5410H - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +85°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,880
Germany (Online Only):
11,880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$37.80
USD
Quantity
Unit Price
120
$0.315
360
$0.31
1,200
$0.30
2,400
$0.295
4,800+
$0.29